Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608597125 Carbide Hammer Drill SDS-PLUS-7 16 x 1000mm

Standard range
Order Code:  

61-0754

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608597125 Copy to clipboard EAN-13: 3165140098533
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £71.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

These Carbide Hammer Drill Bits from Bosch have SDS-PLUS-7 shanks.

SDS-plus-5 hammer drill bits 16 x 950 x 1005 mm, Pack of 1.


  • Type: Hammer drill bit
  • Drill hole diameter: 16mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Working length: 950mm
  • Total length: 1000mm
  • Manufacturer's part no.: 2608597125
Largest Diameter 1m
No. of Bits 1
Smallest Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot