Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608606833 Sandpaper Roll 60 Grit 5m x 50mm

Order Code:  

60-9174

 
Brand: Bosch MPN: 2608606833 EAN-13: 3165140180986
  • Country of Origin: Italy

Discontinued


The 50mm sandpaper from Bosch is supplied on a roll and is suitable for use with wood.


  • Category: Sandpaper roll
  • Grit size: 60
  • Length: 5m
  • Width: 50mm
  • Manufacturer's part no.: 2608607763
Abrasive Material Aluminium Oxide
Grade Medium
Grit Size 60
Length 5m
Type Sanding Roll
Width 50mm

Reviews


Be the first to submit a review

Trustpilot