Christmas Opening Hours and Delivery Dates here

Bosch 2608607341 X571 Flap Disc 125mm Metal Grinding Best Durability

Order Code:

01-8966

Brand: Bosch MPN: 2608607341 EAN-13: 3165140270793
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 available to back orderBack-order availability date - 14/01/2026

Bosch 2608607341 X571 is a high-quality flap disc with a diameter of 125 mm and a bore diameter of 22.33 mm. Ideal for grinding and finishing steel surfaces, this abrasive pad mount is durable and efficient in sanding applications. The versatility of this flap wheel makes it suitable for both professional and DIY projects involving metalwork.
Type Flap disc
Diameter 125mm
Bore Ø 22.33mm
Dim (Ø) 125 mm
Grit 120
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot