Bosch 2608607410 Delta Sandpaper Hook & Loop Perf. 180 G 102x62.93mm Wood 10pk

Image Representative of Range

Bosch 2608607410 Delta Sandpaper Hook & Loop Perf. 180 G 102x62.93mm Wood 10pk

Standard range
Order Code:

60-8591

Brand: Bosch MPN: 2608607410 EAN-13: 3165140323314
  • Quickly find another product in this range by Grit:

    80 120 180
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

The two-part delta sanding sheets from Bosch offer a range of grits from 60 to 240 and specialist papers for paint or wood. The sheets are perforated for dust extraction and use a hook and loop system.


  • Category: Delta sandpaper
  • Compatible with: Bosch PSM 160 A multi-sander, Bosch Prio cordless multi-sander, Bosch Ventario multi-sander
  • Features: Hook & Loop-backed, perforated
  • Grit size: 180
  • Length: 102mm
  • Width: 62.93mm
  • Manufacturer's part no.: 2607019489
Type Delta sandpaper
Grit 180
Number In Pack 10
Size 102 x 63mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot