Bosch 2608640614 Circular Saw Blade Optiline Wood 190x20/16x2.6mm 48 Teeth
Image Representative of Range

Bosch 2608640614 Circular Saw Blade Optiline Wood 190x20/16x2.6mm 48 Teeth

Standard range
Order Code:

60-6645

Brand: Bosch MPN: 2608640614 EAN-13: 3165140194082
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

Bosch Optiline Wood circular saw blade 190 x 20/16 x 2.6mm. No. of teeth: 48.


  • Thickness: 2.6mm
  • Diameter: 190x20/16mm
  • Supplied with a 20 to 16mm reducer ring
Blade Material TCT
Bore 20, 16mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 48

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot