Bosch 2608640674 Table Saw Blade Optiline Wood 350x30x3.5mm 54 Teeth
Image Representative of Range

Bosch 2608640674 Table Saw Blade Optiline Wood 350x30x3.5mm 54 Teeth

Standard range
Order Code:

60-6673

Brand: Bosch MPN: 2608640674 EAN-13: 3165140194624
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

Bosch Optiline table saw blade for wood 350 x 30 x 3.5mm. No. of teeth: 54.


  • Thickness: 3.5mm
  • Diameter: 350x30mm
Blade Material Carbide
Bore 30mm
Diameter 350
Kerf 3.5mm
Material Suitability Wood
Number of Teeth 54

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot