Bosch 2608640704 Table Saw Blade Construct for Wood 450x30x3.8mm 32 Teeth

Image Representative of Range

Bosch 2608640704 Table Saw Blade Construct for Wood 450x30x3.8mm 32 Teeth

Standard range
Order Code:

60-6690

Brand: Bosch MPN: 2608640704 EAN-13: 3165140194839
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

Bosch table saw nail proof blade from their Construct range for wood, 450 x 30 x 3.8mm 32 teeth.


  • Thickness: 3.8mm
  • Diameter: 450x30mm
Blade Material Carbide
Bore 30mm
Diameter 450
Kerf 3.8mm
Material Suitability Wood
Number of Teeth 32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot