Bosch 2608640781 Circular Saw Blade Wood Speedline 150x20x2.2mm 18 Teeth

Standard range
Order Code:

60-6701

Brand: Bosch MPN: 2608640781 EAN-13: 3165140239929
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

Bosch circular saw blade Speedline Wood 150 x 20 x 2.2 mm. No. of teeth: 18.


  • Thickness: 2.2mm
  • Diameter: 150x20mm
Blade Material TCT
Bore 20mm
Diameter 150mm
Kerf 2.2mm
Material Suitability Wood
Number of Teeth 18

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot