Bosch 2608640785 Circular Saw Blade Wood Speedline 160x16x2.4mm 18 Teeth

Standard range
Order Code:

60-6703

Brand: Bosch MPN: 2608640785 EAN-13: 3165140239967
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

Bosch circular saw blade Speedline Wood 160 x 16 x 2.4 mm. No. of teeth: 18.


  • Thickness: 2.4mm
  • Diameter: 160x16mm
Blade Material TCT
Bore 16mm
Diameter 160mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 18

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot