Bosch 2608642531 Mitre Saw Blade Expert for Wood 305 x 30 x 2.4mm 72 Teeth

Standard range
Order Code:

60-3629

Brand: Bosch MPN: 2608642531 EAN-13: 4016138900460
Qty Unit Price (Ex VAT)
1+ £170.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

Bosch mitre saw blade Expert Wood 305 x 30 x 2.4mm with 72 Teeth


  • Inside diameter: 30mm
  • Thickness: 2.4mm
  • Diameter: 305mm
Blade Material N/A
Bore 30mm
Diameter 305
Kerf 30 x 2.4mm
Material Suitability Wood
Number of Teeth 72

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot