Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bosch 2608661637 Hcs Plungecut Blade wood 32mm
Image Representative of Range

Bosch 2608661637 Hcs Plungecut Blade "wood" 32mm

Extended range
Order Code:  

85-9804

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608661637 Copy to clipboard EAN-13: 3165140492409
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 09/11/2024

Plunge cut saw blade suitable for use with the Bosch PMF180E multi-tool.


  • Blade size 32mm
  • Made from high carbon steel
Blade Length 32mm
Blade Material High carbon steel
Cutting Length N/A
Material Suitability Wood
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot