Bosch 2609255604 Hole Saw HSS-BiM 29mm One-piece Construction with Centre Drill

Order Code:

61-1062

Brand: Bosch MPN: 2609255604 EAN-13: 3165140385404
  • Country of Origin: Taiwan

Discontinued


This Bosch HSS Bi-Metal holesaw combines the blade and centre drill as one part making it run with less vibration and more precision. Suitable for aluminium and other non-ferrous metals, iron and steel, acrylic, wood and plastic.


  • Drill hole diameter: 29mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/PVC/Non-ferrous metal/Metal
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2609255604
Arbor Included Yes
Diameter 29
Material HSS

Reviews


Be the first to submit a review

Trustpilot