Bosch 2609255621 Hole Saw TC-Grit 43mm

Order Code:

61-1049

Brand: Bosch MPN: 2609255621 EAN-13: 3165140385572
  • Country of Origin: Taiwan

Discontinued


This Bosch hole saw is coated with tungsten carbide grit rapid cutting in masonry, tile and ceramics.


  • Drill hole diameter: 43mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Tiles
  • Manufacturer's part no.: 2609255621
Arbor Included No
Diameter 43
Material TCT

Reviews


Be the first to submit a review

Trustpilot