Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2609256856 Circular Saw Blade TCT Precision 160x20/16x2.5mm 36 Teeth

Order Code:  

60-3374

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2609256856 Copy to clipboard EAN-13: 3165140392020
  • Country of Origin:
 Report an error

Discontinued

Bosch circular saw blade TCT Precision for wood, 160 x 20/16 x 2.5mm, tungsten carbide circular saw blade for intensive use. 36 teeth
  • Cutting width: 2.5mm
  • Inside diameter: 20mm
  • Number of teeth: 36
  • Diameter: 160mm

Supplied with a 20 to 16mm reducer ring.

Reviews


Be the first to submit a review

Trustpilot