Bosch 2609256857 Circular Saw Blade TCT Precision 170x20/16x2.5mm 24 Teeth

Order Code:

60-3375

Brand: Bosch MPN: 2609256857 EAN-13: 3165140392037
  • Country of Origin:

Discontinued


Bosch circular saw blade TCT Precision for wood, 170 x 20/16 x 2.5mm, tungsten carbide circular saw blade for intensive use. 24 teeth
  • Cutting width: 2.5mm
  • Inside diameter: 20mm
  • Number of teeth: 24
  • Diameter: 170mm

Supplied with a 20 to 16mm reducer ring.

Reviews


Be the first to submit a review

Trustpilot