Christmas Opening Hours and Delivery Dates here

Bosch 2609256908 Concrete Drills Set SDS-QUICK 5 to 8mm 3-pcs

Order Code:

60-7451

Brand: Bosch MPN: 2609256908 EAN-13: 3165140480741
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 14/01/2026

These Concrete Drills from Bosch have SDS_QUICK shanks.


  • Type: SDS-QUICK twist drill set
  • Application: For UNEO series drills
  • Drill hole diameter: 5/6/8
  • Material suitability: Concrete/ masonry/ stone
  • SDS-Quick: Shaft with innovative wing construction
  • Tool holder: SDS-Quick
  • Working length: 55/75mm
  • Total length: 100/120mm
  • Manufacturer's part no.: 2609256908

Dia. 5/6/8 mm.


Type SDS-QUICK
Diameter 5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot