Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2609256A83 Sandpaper Sheet Hook & Loop Perforated 120 Grit 185 x 93mm 10pk

Order Code:  

61-2229

 
Brand: Bosch MPN: 2609256A83 EAN-13: 3165140614993
  • Country of Origin: China

Discontinued


The 185 x 93mm sandpaper sheets from Bosch has hook and loop backing and perforations for dust extraction.


  • Category: Sandpaper sheet
  • Features: Hook & Loop-backed, perforated
  • Grit size: 120
  • Length: 185mm
  • Width: 93mm
  • Manufacturer's part no.: 2608607410
Grit 120
Number In Pack 10
Size 185 x 93mm
Type Sanding sheet

Reviews


Be the first to submit a review

Trustpilot