Bosch 601074000 GWM 32 Professional Measuring Wheel

Standard range
Order Code:

97-7511

Brand: Bosch MPN: 601074000 EAN-13: 3165140781541
Qty Unit Price (Ex VAT)
1+ £77.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/02/2025

The Bosch GWM 32 Professional Measuring Wheel has a lightweight aluminium construction for ease of use. Its ergonomic pistol grip and telescopic shaft comes with continuously variable height adjustment for more flexibility and comfort. The die-cast aluminium wheel is fitted with a robust rubber tread for use on any surface.

Specifications:

Wheel Diameter (Circumference): 318.5mm (1m).
Max. Measured Value: 9999.9m.
Measurement Accuracy: ±1 dm/100m.
Weight: 1.4kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot