Bosch 601074100 GWM 40 Professional Measuring Wheel

Standard range
Order Code:

97-7512

Brand: Bosch MPN: 601074100 EAN-13: 3165140781558
Qty Unit Price (Ex VAT)
1+ £156.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/02/2025

The Bosch GWM 40 Professional Measuring Wheel enables accuracy over long distance. Its robust steel construction provides high stability and long life. The easy to read 6-digit impact-resistant counter makes it ideal for jobsite use. Folds for easy transport.

Specifications:

Wheel Diameter (Circumference): 389.1mm (1.22m).
Max. Measured Value: 9999.9m.
Measurement Accuracy: &plasmin; 5 cm/100m.
Weight: 3.3kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot