Christmas Opening Hours and Delivery Dates here

Bosch 601481001 GNH 18V-64 M Nail Gun with L-BOXX 18V Bare Unit

Order Code:

97-7842

Brand: Bosch MPN: 601481001 EAN-13: 4059952548111

Discontinued


The Bosch GNH 18V-64 M Nail Gun offers quick and precise fastening, with single, and contact firing modes. Its cordless design enables maximum freedom, no air hose, compressor or expensive gas cartridge needed.

The workpiece is protected from damage by dry-fire lockout, so it won't fire without nails in the magazine. 

An intuitive User Interface (HMI) allows for easy activation of firing modes. Ideal for trim work on base boards, window and door casings, chair rails, staircases and mouldings made of softwood (I.e., pine), hardwood (i.e., oak, maple, birch), and composite trim materials.

Bare Unit (NO Battery or Charger supplied) in a L-BOXX Carry Case.

Specification:

Nail Diameter: 1.6mm.
Nail Length: 32-64mm.
Nail Capacity: 105 Nails.
Collation Angle: 20°.
Nail Type: Brad Head Nail.
Triggering System: Bottom Firing Mode.
Vibration emission value ah: 2.5 m/s².
Sound pressure level: 84 dB(A).
Weight: 2.9kg (without battery).



Trustpilot