Bosch GSB 12 Combi Drill + GDR 12 Impact Driver + 2 Li-Ion Batteries Set

Order Code:

85-9453

Brand: Bosch MPN: 06019B697F EAN-13: 3165140734424
  • Country of Origin: Malaysia

Discontinued


This comprehensive power tool kit includes a Bosch GSB 12V-15 combi drill and a GDR 12-105 impact driver as well as two 12V 1.5Ah Li-ion batteries and a charger.

The kit is housed in a rugged L-BOXX carry case.


  • GSB 12V-15 combi drill:
  • The shortest 12 volt powerhouse with impact drilling function
  • Practical battery charge level indicator can be used at any time to find out how much energy is left in the battery
  • Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
  • Integrated LED light for illuminating the work area, even in dark places
  • Motor brake for precise work when driving rows of screws
  • At 189mm it has the shortest design in its class for optimum handling, especially when performing drilling and screw-driving applications overhead and in tight spaces
  • Newly developed 2-speed planetary gearbox for powerful screw-driving and drilling applications in wood and metal, and impact drilling in masonry
  • Professional quality 10mm Auto-Lock drill chuck
  • GDR 12V-105 impact driver:
  • The shortest cordless impact driver in its class
  • Unique Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
  • Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
  • Integrated LED light for illuminating the work area, even in dark places
  • At 137mm it has the shortest design in the 12 Volt class for optimum handling, especially when driving screws overhead and in tight spaces
  • Powerful 105Nm torque for 80% of all conventional cordless impact driver applications in metal and concrete
  • High speed (2600 rpm) for fast work progress
Voltage 12V
Type Combi drill driver
Cordless Yes
For Use With Various

Reviews


Be the first to submit a review

Trustpilot