Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bostik 80213 Glu & Fix Soft Plastic Adhesive 20ml

Standard range
Order Code:  

87-4078

  Copy to clipboard
Brand: Bostik  Copy to clipboard MPN: 30803650 Copy to clipboard EAN-13: 5000399006206
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in stock, despatched same dayAdditional quantity lead time 14 days

This soft plastic adhesive from Bostik is a very strong, quick drying, clear adhesive suitable for most soft plastics, including rubber, polyurethane and flexible PVC.


  • Easy to use
  • Resealable top
  • Water resistant
  • Quick drying
  • Extra strong bond
  • Suitable for soft plastic materials
  • Bonds most flexible plastics
  • Supplied in a 20ml tube
Dispensing Method Tube
Type Soft plastic
Volume 20ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot