Bostik 91296 Handy Hot Melt Glue Gun

Bostik 91296 Handy Hot Melt Glue Gun

Bostik
Standard range
Order Code:

87-4068

Brand: Bostik MPN: 30813546 EAN-13: 5000399001416
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

The Bostik Handy Glue Gun is a hot melt glue gun suitable for light DIY and minor repairs providing a trouble free supply of tough adhesive.


  • Electronically controlled heating element
  • Uses solid glue sticks
  • Bonds in seconds
  • Smooth flow of adhesive is controlled by the trigger feed mechanism
  • Suitable for a wide range of materials including most metals, PVC, plastics, glass, etc.
  • Rated at 100-240V, 13W element
  • CE approved
Feed Mechanism Trigger
Glue Stick Diameter 7mm
Low / High Temperature High
Plug type UK 13A
Supply Voltage 240V
Wattage 13W

Order Code: 87-3984

MPN: 30810839

Bostik
Standard range
Price per unit Ex VAT
1+
£32.58
6 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 87-4070

MPN: 30813367

Bostik
Standard range
Price per unit Ex VAT
1+ 6+
£6.24 £4.98
47 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, May 29, 2013 | Question by: Rapid Customer | Product code: 87-4068
Q. Hi, what size glue sticks does this take? Do any of your glue guns accept 7mm glue sticks if this one doesn't?
A. Hi PM. Thank you for your question. The sticks are 7mm. 87-4070 are the replacement sticks.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C