Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bostitch 9B12072R-EU Battery Pack 7.2 V 1.4Ah For Use With GF28WW GF33PT GCN40T

Bostitch 9B12072R-EU Battery Pack 7.2 V 1.4Ah For Use With GF28WW GF33PT GCN40T

Order Code:  

84-5202

 
Brand: Bostitch MPN: 9B12072R-EU
  • Country of Origin:

Discontinued


This battery pack 7.2V 1.4Ah from Bostitch is a nickel cadmium rechargeable battery compatible with the Bostitch GF28WW, GF33PT and GCN40t nailer tools. Weighs just 0.370kg and offers an ultra-fast 60-minute charge.


  • Type: Ni-Cd
  • Capacity: 1.4Ah
  • Voltage: 7.2V
  • 0.370kg
  • Manufacturer's part 9B12072R-EU
Type Battery pack
Length N/A
Pack Size N/A

Questions


*Question functionality currently disabled


Sunday, December 1, 2019 Question by: Rapid Customer | Product code: 84-5202
Q. Is there an alternative battery for the Bostitch 9B12072-EU 3.6v 1.5 Ah LI-ion battery
A. Hello, Many thanks for your email. Unfortunately no alternative is currently available.

Reviews


Be the first to submit a review

Trustpilot