Bostitch BT1855-E Kit Brad Nailer 18 Gauge 15-50mm Nails

Order Code:

84-5238

Brand: Bostitch MPN: BT1855-E EAN-13: 5902013938651
  • Country of Origin:

Discontinued


This pneumatic brad nailer 18 gauge 15-50mm nails from Bostitch is the ideal tool for construction users as it is both lightweight and comfortable to use.

The durable BT1855-E is also equipped with an oil-free engine for low mainteinance, along with a selectable trigger system which switches between sequential and contact trip. Elsewhere, the rear exhaust stops dust and air from blowing, while the no-mar tip prevents marking material. Compatible with brad nail: 2mm head, 15-55mm length and 1-1.25mm diameter.


  • Moulded handle design
  • Compact body design
  • Weight: 1.23kg
  • Magnesium body
  • Dimensions: 235 × 240 × 70mm (L x W x H)
  • Magazine capacity 100 (max)
  • Supplied with 1000 fasteners and heavy-duty carry case
  • Manufacturer's part BT1855-E
Type Nailer
Length N/A
Pack Size 1

Reviews


Be the first to submit a review

Trustpilot