Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £427.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 2-i-n1 RH and MCN 21° stick nailer 38-90mm nails from Bostitch not only performs as a round head framing nailer, but can also be adapted into a positive placement nailer - making it the ultimate 2-in-1 nailer tool!
Manufactured to a high standard with driving power boosted by 5%, the nailer's body has a wasted shape to improve sightline, along with a repositioned handle for excellent balance and comfort -
The F21PL-E drives plastic collated roundhead nails, with bright and G13 galvanisation to 50 microns, plus specially designed positive placement nails galvanised to 15 microns; the tool comes complete with two noses enabling a five second change between modes via the push button depth control button. Such fearues make this tool ideal for framing and first fix applications where good corrosion resistance is required to drive a nail through a preformed hole.
Type | Nailer |
---|---|
Length | N/A |
Pack Size | 1 |
To use this facility please Sign In.
Sign In