Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £409.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 28° pneumatic wire weld stick nailer from Bostitch has been designed for heavy-duty construction framing and flooring applications, boasting a 5% increase in driving power together with a weight reduction.
The wasted body design gives a much improved sightline to the tool nose, while the handle has been lowered to improve balance and comfort in use. Its use of 28° wire collated nails keeps consumable costs to a minimum.
Additional features include the lightweight magnesium housing, no-mar-tip, push button depth control, dial-a-depth, serrated tip and sequential trip.
Compatible with WW Series fasteners featuring: 2.8-3.3mm diameter, 50-90mm length and 7.5mm head.
Type | Nailer |
---|---|
Length | N/A |
Pack Size | 1 |
To use this facility please Sign In.
Sign In