Site: Industry
Currency: GBP    
Bostitch TU-216-2330K-E Pneumatic Headless Pinner 23 Gauge

Bostitch TU-216-2330K-E Pneumatic Headless Pinner 23 Gauge

Bostitch
Standard range
Order Code:

84-5478

Brand: Bostitch MPN: TU-216-2330K-E EAN-13: 5902013919926
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.79
Price per unit Ex VAT
5 in Stock, despatched in 4 days

This pneumatic headless pinner 23 gauge from Bostitch is a lightweight small gauge pinner built for construction and industrial use, especially fine mouldings (avoiding marking of the job), beading or even tacking work in place while the glue dries.

Equipped with numerous features, including an auto adjusting magazine, aluminium housing, power adjustment, secondary trigger, rear exhaust, compact nose, side loading and carry case.

Compatible with 106 Series fasteners: 0.6mm diameter, 15-30mm length and 0.6mm head.


  • Rubber comfort grip
  • Weight 0.98 kg
  • 40 x 230 x 198mm (W x L x H)
  • Manufacturer's part TU-216-2330K-E
Type Pinner
Length N/A
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C