Bourns 3224J-1-503 50k 3224j 4mm 11-turn SMD Trimmer Pot
Image Representative of Range

Bourns 3224J-1-503 50k 3224j 4mm 11-turn SMD Trimmer Pot

Standard range
Order Code:

68-1725

Brand: Bourns MPN: 3224J-1-503
Qty Unit Price (Ex VAT)
500+ £2.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 28/02/2025

Surface mounting 50k 10% 0.25W 4mm square 11 turn cermet trimming potentiometer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush side adjustment screw
  • Standard footprint
  • Bourns 3224J series
  • Supplied in reels of 500
Adjustment Type Side
Mounting Style Surface mount
Number of Turns 11
Pitch N/A
Power Rating 0.25W
Resistance 50kΩ
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot