Bourns 4mm 11-turn SMD Trimmers

<p>Surface mounting 4mm square 11 turn cermet trimmers with sealed construction to withstand standard board washing.</p>
  • Fully compatible with pick and place
  • Flush adjustment screw
  • Standard footprint
  • Bourns 3224J series (side adjust)
  • Bourns 3224W series (top adjust)
  • Full reel quantity 500 (3224J)
  • Full reel quantity 250 (3224W)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Adjustment Type Resistance Mounting Style Number of Turns Pitch Power Rating Tolerance
Bourns 3224J-1-203 20k 3224j 4mm 11-turn SMD Trimmer Pot
Bourns 3224J-1-203 20k 3224j 4mm 11-turn SMD Trimmer Pot
Standard range
3224J-1-203
500+ £2.02

Order in multiples of 500


Available to back orderBack-order availability date - 26/02/2025
Side 20kΩ Surface mount 11 N/A 0.25W 10%
Bourns 3224J-1-503 50k 3224j 4mm 11-turn SMD Trimmer Pot
Bourns 3224J-1-503 50k 3224j 4mm 11-turn SMD Trimmer Pot
Standard range
3224J-1-503
500+ £2.06

Order in multiples of 500


Available to back orderBack-order availability date - 26/02/2025
Side 50kΩ Surface mount 11 N/A 0.25W 10%
Bourns 3224W-1-201 200r 3224W 4mm 11-turn SMD Trimmer Pot
Bourns 3224W-1-201 200r 3224W 4mm 11-turn SMD Trimmer Pot
Standard range
3224W-1-201
250+ £2.14
500+ £2.00

Order in multiples of 250


Available to back orderBack-order availability date - 26/02/2025
Top 200Ω Surface mount 11 N/A 0.25W 10%
Bourns 3224W-1-502 5k 3224W 4mm 11-turn SMD Trimmer Pot
Bourns 3224W-1-502 5k 3224W 4mm 11-turn SMD Trimmer Pot
Standard range
3224W-1-502
250+ £2.79

Order in multiples of 250


Available to back orderBack-order availability date - 26/02/2025
Top 5kΩ Surface mount 11 N/A 0.25W 10%
Bourns 3224W-1-103 10k 3224W 4mm 11-turn SMD Trimmer Pot
Bourns 3224W-1-103 10k 3224W 4mm 11-turn SMD Trimmer Pot
Standard range
3224W-1-103
250+ £2.55
500+ £2.37

Order in multiples of 250


Available to back orderBack-order availability date - 26/02/2025
Top 10kΩ Surface mount 11 N/A 0.25W 10%
Tolerance±10%
Power rating0.25W 85°C
Operating voltage max.200V
Temperature coefficient100ppm/°C
Temperature range–65°C to +150°C


Trustpilot