Christmas Opening Hours and Delivery Dates here
Bourns 3224W-1-103 10k 3224W 4mm 11-turn SMD Trimmer Pot

Image Representative of Range

Bourns 3224W-1-103 10k 3224W 4mm 11-turn SMD Trimmer Pot

Order Code:

68-1815

Brand: Bourns MPN: 3224W-1-103
Qty Unit Price (Ex VAT)
250+ £2.55
500+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 07/01/2026

Surface mounting 10k 10% 0.25W 4mm square 11 turn cermet trimming potentiometer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush top adjustment screw
  • Standard footprint
  • Bourns 3224W series
  • Supplied in reels of 250
Resistance 10kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 11
Mounting Style Surface mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot