Christmas Opening Hours and Delivery Dates here
Bourns 3266X-1-502 5k 3266x 0.25in Side Cermet Trimmer Pot

Image Representative of Range

Bourns 3266X-1-502 5k 3266x 0.25in Side Cermet Trimmer Pot

Order Code:

68-0256

Brand: Bourns MPN: 3266X-1-502LF
Qty Unit Price (Ex VAT)
50+ £2.57
100+ £2.42
500+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/01/2026

This side adjustable 5k 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266X series
Resistance 5kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot