Christmas Opening Hours and Delivery Dates here
Bourns 3296X-1-102LF 1k 3296x 10% 3/8 Cermet Trimmer Pot

Image Representative of Range

Bourns 3296X-1-102LF 1k 3296x 10% 3/8 Cermet Trimmer Pot

Order Code:

68-0386

Brand: Bourns MPN: 3296X-1-102LF
Qty Unit Price (Ex VAT)
50+ £1.79
100+ £1.60
500+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/01/2026

High quality 1k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Side adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296X series
Resistance 1kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Mounting Style Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot