Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bourns 3306P-1-501 500R ±25% 6 mm Horizontal Cermet Trimmer Potentiometer

Order Code:  

67-0604

 
Brand: Bourns MPN: 3306P-1-501 PCB Symbol, Footprint or 3D Model

Discontinued


Open frame 500R 6mm 25% 0.2W single turn horizontal cermet trimming potentiometer from the Bourns 3306P series.


  • Trimmers fitted with dust/splash resistant covers
  • PCB stand-offs
  • Legs preformed to retain the trimmer in PCB prior to soldering
  • Top adjustment
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.2W
Resistance 500Ω
Tolerance 25%

Reviews


Be the first to submit a review

Trustpilot