Suntan TSR-3296W-103R 10k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296W-103R 10k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1946

Brand: Suntan MPN: TSR-3296W-103R
Qty Unit Price (Ex VAT)
1+ £0.410
25+ £0.313
100+ £0.245
500+ £0.180
Price per unit Ex VAT
2,634 in stock, despatched same dayAdditional 4,000 due on 04/08/2025

Suntan 10k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296W series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 10kΩ
Tolerance 10%

Order Code: 68-0330

MPN: 3296W-1-103LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.90 £1.56 £1.42 £1.35
698 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 68-1162

MPN: PV36W103C01B00

Murata PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+
£1.05
6 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Just right

Reviewed by: Mr Rick Fornalski - Monday, June 27, 2016
These are just as good as the Bourns 'standard' as long as you can know that you can identify the single row versus the offset pins.

Pot of gold

Reviewed by: Des Richards - Friday, January 17, 2014
These preset pots are excellent value,providing a good quality product at a low price,easily as good as similar ones at four times the price

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C