Christmas Opening Hours and Delivery Dates here

Bourns 3306P-1-502 5K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer

Order Code:

67-0610

Brand: Bourns MPN: 3306P-1-502
Qty Unit Price (Ex VAT)
1+ £0.361
25+ £0.319
100+ £0.263
500+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
210 in stock, despatched same dayAdditional quantity lead time 14 days

Open frame 5k 6mm 25% 0.2W single turn horizontal cermet trimming potentiometer from the Bourns 3306P series.


  • Trimmers fitted with dust/splash resistant covers
  • PCB stand-offs
  • Legs preformed to retain the trimmer in PCB prior to soldering
  • Top adjustment
Resistance 5kΩ
Tolerance 25%
Power Rating 0.2W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot