Bourns 25% Potentiometer Cermet Trimming 6mm (3306P Series)

Bourns 25% Potentiometer Cermet Trimming 6mm (3306P Series)

Bourns Brand: Bourns

Open frame single turn cermet potentiometers available in top or side adjust orientations.

  • Trimmers are fitted with dust/splash resistant covers
  • Also feature PCB stand-offs
  • Legs are preformed to retain the trimmer in PCB prior to soldering
  • Bourns 3306P and 3306W series
Dimensions6.8 x 8.1mm
Pitch2.5mm
Resistance tolerance±25%
Power rating0.2W @ 70°C
Voltage rating100V
End resistance2% (2K 30Ω)
Adjustment angle215°
Operating torque3.15Ncm max.
Operating temperature–25°C to +100°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C