Bourns 3310C-001-503L 50K ±20% 9mm Sealed Panel Control Potentiometer

Order Code:

66-0320

Brand: Bourns MPN: 3310C-001-503L

Discontinued


This 50K linear response control potentiometer comes in a compact package that saves board/panel space. Typical applications for this device include: audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment.


  • PCB or bushing mount
  • Withstands industrial washing process
  • In-line straight terminals
  • End slotted shaft
  • Conductive plastic
  • Ø3.18 x 6.35mm (incl. bushing) long plastic shaft
  • Supplied with spring washers and nuts
Number of Turns N/A
Power Rating 0.25W
Resistance 50kΩ
Shaft Diameter 3.18mm
Shaft Length 6.35mm
Taper N/A
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot