Quickly find another product in this range by Resistance:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £16.79 | £16.26 |
100R 5% 2W 10-turn wirewound potentiometer from the Vishay 534 series. Bush mount.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Number of Turns | 10 |
---|---|
Power Rating | 2W |
Resistance | 100Ω |
Shaft Diameter | 6.34mm |
Shaft Length | 20.62mm |
Taper | N/A |
Tolerance | 5% |
To use this facility please Sign In.
Sign In