Bourns 3547S-1AA-502A 5K ±3% Wirewound 3 Turn Precision Potentiometer

Order Code:

50-8984

Brand: Bourns MPN: 3547S-1AA-502A

Discontinued


A 5K 3% 3-turn precision potentiometer with a long rotational load life. Designed for HMI and MMI applications.
  • Wirewound elements
  • Suitable for use under side load
  • Bush mounting
  • Axle diameter 6.34mm
  • Body Ø 22.5mm
  • Single gang
  • Solder terminals
  • Recommended panel thickness 2.46 to 3.81mm
Number of Turns 10
Power Rating 2W
Resistance 5kΩ
Shaft Diameter 6.34mm
Shaft Length 12.69mm
Taper N/A
Tolerance 3%

Reviews


Be the first to submit a review

Trustpilot