Site: Industry
Currency: GBP    
Bourns H-90 Trimming Tool

Bourns H-90 Trimming Tool

Bourns
Standard range
Order Code:

68-0825

Brand: Bourns MPN: H-90
  • Country of Origin: Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.20   £3.90
Price per unit Ex VAT
469 in stock, despatched same dayAdditional 400 due on 26/05/2025

A double-ended trimming tool for adjusting most commonly encountered single and multi-turn trimmers.


  • Plastic body meets UL 94V-0
  • Stainless steel slotted blades
  • Recessed end for use with extended shafts
  • Overall length 127mm
  • Handy pocket clip
  • Bourns type H90
Type Trimming tool double-ended

Order Code: 85-0198

MPN: T4857

CK Tools
Standard range
Price per unit Ex VAT
1+
£5.29
£5.13
4 in stock, despatched same dayAdditional quantity lead time 3 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C