Easter opening times here
CK Tools T4857 Precision Trimming Tool Set Of 10

CK Tools T4857 Precision Trimming Tool Set Of 10

CK Tools
Standard range
Order Code:

85-0198

Brand: CK Tools MPN: T4857 EAN-13: 5013969043037
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.29   £5.13
Price per unit Ex VAT
10 in stock, despatched same dayFurther 30 despatched in 3 working days

A 10-piece set of single-ended trimming tools.


  • Designed for the alignment of trimmers, presets, cores, etc., with hex, square or slotted heads
  • Manufactured from tough durable ABS
  • C.K type T4857
Type Trimming tool single-ended

Order Code: 68-0825

MPN: H-90

Bourns
Standard range
Price per unit Ex VAT
1+
£4.20
£3.90
473 in stock, despatched same dayAdditional 400 due on 26/05/2025

To use this facility please Sign In.

Sign In

Reviews

Safe Trimming of Pots & Trim Caps

Reviewed by: H. Chester - Monday, November 17, 2014
As age is taking is toll on both my sight & dexterity, this is compounded by components getting smaller(SMD!!!) The C&K Trimmer set eases the problems by having a slotted "hollow" flat-tip trimmer bit types. Just slip the selected tool over the slot and adjust away...No more slipping, the same applies to SMD trimmers. An added bonus is that the tools are neither Magnetic or Conductive and as such there is no local effects. Makes me wonder why I never used them before this.

Almost every tool you will need

Reviewed by: Kevin Williams - Thursday, August 14, 2014
I purchased this set of alignment tools mainly because I didn't have a tool to adjust miniature Murata type trimmer capacitors, having looked at the close up picture I thought out of 10 tools one of them should fit but alas not one of them did! Having said that, this is a very useful set of tweekers and are very good for adjusting dust iron slug cores in RF coils which easily fracture if you use the wrong (metal) tool. so 4 stars because of that and if you're still looking for a miniature trimmer cap tool then get a 68-0825 trimming tool and chamfer the bladed end with a stanley knife! - works great!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C