Sealey AK5823 T-handle Nut Driver 10 x 300mm

Sealey AK5823 T-handle Nut Driver 10 x 300mm

Sealey
Standard range
Order Code:

89-1100

Brand: Sealey MPN: AK5823 EAN-13: 5024209353779
  • Quickly find another product in this range by Nut Size:

    8mm 10mm 13mm 17mm 19mm
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Heat treated Chrome Vanadium steel shaft with deep profile sockets. WallDrive® socket with hex flats for extra driving power.

Model NoAK5823
Length:300mm
Nett Weight:0.23Kg
Size(s):10mm

Type Nut Driver
Blade Length 300mm
Handle dimensions N/A
Length 300mm
Lifetime Warranty Yes
Nut Size 10mm

Order Code: 89-3692

MPN: AK7143

Sealey
Standard range
Price per unit Ex VAT
1+
£18.68
100 in stock, despatched in 2 working days

Order Code: 89-3693

MPN: AK7144

Sealey
Standard range
Price per unit Ex VAT
1+
£32.99
£29.00
100 in stock, despatched in 2 working days

Order Code: 89-3694

MPN: AK7145

Sealey
Standard range
Price per unit Ex VAT
1+
£35.58
£33.00
50 in stock, despatched in 2 working days

Order Code: 89-4594

MPN: AK4911

Sealey
Standard range
Price per unit Ex VAT
1+
£58.56
100 in stock, despatched in 2 working days

Order Code: 89-8681

MPN: AK63012

Sealey
Standard range
Price per unit Ex VAT
1+
£44.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C