Easter opening times here
Sealey AK7145 Trx-star Key Set 8pc T-handle

Sealey AK7145 Trx-star Key Set 8pc T-handle

Sealey
Standard range
Order Code:

89-3694

Brand: Sealey MPN: AK7145 EAN-13: 5024209698122
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.58   £33.00
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Hardened and tempered Chrome Vanadium steel shafts with a fully polished satin finish. Tough, composite handle with rubberised comfort grip. Long and short elements for each size. Includes hanging hole.

Model NoAK7145
Contents:T10 x 75, T15 x 75, T20 x 75, T25 x 80, T27 x 100, T30 x 100, T40 x 150, T50 x 150mm
Length:125-220mm
Nett Weight:0.92Kg

Type T-handle Torx
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 8

Order Code: 94-3149

MPN: SSP66

Sealey
Standard range
Price per unit Ex VAT
1+
£3.71
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C