Site: Industry
Currency: GBP    
Siegen S0465 Hex Key Set 25pc

Siegen S0465 Hex Key Set 25pc

Siegen Tools
Standard range
Order Code:

89-0420

Brand: Siegen Tools MPN: S0465 EAN-13: 5024209687447
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit Ex VAT
Out of stock2 due on 11/04/2025


Hex key set with long-arm Imperial sizes and short-arm Metric sizes. Chrome Vanadium steel. Supplied in tool roll.

Model NoS0465
Contents:Long Arm; 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", Short Arm; 1.5, 2, 2.5, 3, 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10mm
Nett Weight:0.70Kg

Type Hex imperial / metric
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 25
Size Various

Order Code: 94-3149

MPN: SSP66

Sealey
Standard range
Price per unit Ex VAT
1+
£3.71
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, October 31, 2013 | Question by: Rapid Customer | Product code: 89-0420
Q. Does this set specifically include a 7mm allen key?
A. Hi Ant. Thank you for your question. Yes this kit does include a 7mm hex key, kit contents:
Long Arm - 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8"
Short Arm- 1.5, 2, 2.5, 3, 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C