Qty | Unit Price (Ex VAT) |
---|---|
1+ | £45.28 |
Chrome Vanadium 6150 steel bits, each size in 30 and 75mm lengths. Hardened and tempered for added strength. Set includes 3/8" and 1/2"Sq drive to 10mm hex Chrome Vanadium steel bit adaptors. Supplied in storage case with inclined trays for quick and easy bit selection.
Model No | AK21974 |
Contents: | TRX-Star* Bits; T20, T25, T30, T40, T45, T50, T55, T60 (1 each 30 & 75mm), Security TRX-Star* Bits; T20H, T25H, T30H, T40H, T45H, T50H, T55H, T60H (1 each 30 & 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 & 75mm), Ribe Bits; M5, M6, M7, M8, M9, M10, M12, M14 (1 each 30 & 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 each 30 & 75mm), Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex |
Drive: | 3/8" & 1/2"Sq |
Nett Weight: | 3.10Kg |
Type | Torx |
---|---|
Lifetime Warranty | Yes |
Pieces | 74 |
To use this facility please Sign In.
Sign In