Drop-forged Chrome Vanadium steel spanners. Hardened and tempered with a fully polished, mirror finish. Open end and WallDrive® ring combination with long slim shaft. Supplied in storage/hanging rack.
Model No | AK63012 |
Contents: | 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm |
Maximum Length: | 250mm |
Minimum Length: | 136mm |
Nett Weight: | 1.53Kg |
Type | Combination spanner set |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Metric/Imperial | Metric |
Number of Spanners | 12 |
Set Contents | 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm |
---|
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
Order Code: 89-8946
MPN: LED360
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In