Hardened and tempered Chrome Vanadium steel shafts with a fully polished satin finish. Tough, composite handle with rubberised comfort grip. Long shaft has ball-end, allowing fixing to be driven at up to 30° from its axis. Short element is standard hex. Includes hanging hole.
Model No | AK7144 |
Contents: | 2 x 75, 2.5 x 75, 3 x 75, 4 x 85, 5 x 95, 6 x 95, 8 x 145, 10 x 145mm |
Length: | 125-220mm |
Nett Weight: | 0.96Kg |
Type | T-handle metric |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Pieces | 8 |
Size | Various |
---|
Order Code: 89-3694
MPN: AK7145
50 in stock, despatched in 2 working days
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
Order Code: 94-2114
MPN: AK7190
4 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 94-3149
MPN: SSP66
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In