Bourns PV36W503A01B00 50K Cermet Trimmer Potentiometer 10% 3/8

Order Code:

68-1166

Brand: Murata MPN: PV36W503A01B00

Discontinued


A high quality 50K 0.5W 10mm square 25-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.

  • Top adjust
  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV36 series

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.


Adjustment Type Top
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 50kΩ
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot