Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M00970 Furniture Trolley 200kg Load 4 Ball-Bearing Castors

Order Code:

02-2026

Brand: Bruder Mannesmann MPN: M00970 EAN-13: 4003315846628
Qty Unit Price (Ex VAT)
1+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 05/02/2026

The Brüder Mannesmann M00970 furniture moving trolley features a sturdy MDF board with a maximum load capacity of 200 kg. It measures 600 mm x 310 mm x 110 mm, making it ideal for transporting heavy furniture with ease. This versatile tool is perfect for both home and professional use, simplifying the moving process significantly.
Type Furniture moving trolley
Load Capacity 200kg
Material MDF board
Dimensions (L x W x H) 600 x 310 x 110 mm
Height 110mm
Length 600mm
Load area (length) 600mm
Load area (width) 310mm
Tyre material PVC
Width 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot